GBP | USD
Print Print this page
 
GHI Electronics, LLC
G30 SoC Series
GHI Electronics, LLC
G80 SoC Series
 
GHI Electronics, LLC
SC-20100S-A
  • Images

G80 SoC Series

Surface-Mount LQFP100 System on Chip (SoC)

GHI Electronics, LLC

The G80 SoC is a powerful, low-cost, surface-mount LQFP100 System on Chip (SoC) running Microsoft's .NET Micro Framework. The .NET Micro Framework enables the SoC to be programmed from Microsoft Visual Studio using a USB or serial cable. Programming in a modern managed language, such as C# or Visual Basic, allows developers to accomplish more work in less time by taking advantage of the extensive built-in libraries for networking, file systems, graphical interfaces, and more. A simple two-layer circuit board with a power source and a few connectors can utilize the G80 SoC to bring the latest technologies to any product. There are no additional licensing or other fees and all the development tools are provided freely.

Datasheets:
Specifications
  • Architecture:MPU
  • Connectivity:CANbus, I²C, SPI, UART/USART
  • Core Processor:ARM® Cortex®-M4
  • Flash Size:256KB
  • Number of I/O:78
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:100-LQFP
  • Peripherals:PWM
  • RAM Size:156KB
  • Speed:180MHz
  • Supplier Device Package:100-LQFP (14x14)
Parts