GBP | USD
Print Print this page
 
GHI Electronics, LLC
G120 and G120E Series
GHI Electronics, LLC
G400S and G400D SoM Series
 
GHI Electronics, LLC
SITCore IoT System-on-Modules

G400S and G400D SoM Series

G400 SoMs Surface-Mount System on Modules (SoM)

GHI Electronics, LLC

The G400 SoMs are powerful, low-cost, surface-mount System on Modules (SoM) running Microsoft's .NET Micro Framework. The .NET Micro Framework enables the SoM to be programmed from Microsoft Visual Studio using a USB or serial cable. Programming in a modern managed language, such as C# or Visual Basic, allows developers to accomplish more work in less time by taking advantage of the extensive built-in libraries for networking, file systems, graphical interfaces, and more. A simple two-layer circuit board with a power source and a few connectors can utilize the G400 SoMs to bring the latest technologies to any product. There are no additional licensing or other fees and all the development tools are provided freely. Throughout this document, the G400S SoM and the G400D SoM will be referred to as the G400S and G400D, respectively. When only G400 is listed, the information applies to both the G400S and the G400D unless specified otherwise.

Specifications
  • Core Processor:ARM926EJ-S
  • Flash Size:4MB (External)
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:32KB (Internal), 128MB (External)
  • Speed:400MHz
Parts

View in Parametric Search

G400S-SM-480G400S-SM-480IC MOD ARM926EJ-S 400MHZ 32KB MPU CoreARM926EJ-S-400MHzRoHS
G400D-SM-400G400D-SM-400IC MOD ARM926EJ-S 400MHZ 32KB MPU CoreARM926EJ-S-400MHzRoHS

View in Parametric Search