GBP | USD
Print Print this page
 
Enclustra FPGA Solutions
Mars ZX3 SoC Module
GHI Electronics, LLC
G120 and G120E Series
 
GHI Electronics, LLC
G400S and G400D SoM Series
  • Images

G120 and G120E Series

Surface-Mount System on Modules (SoM)

GHI Electronics, LLC

The G120 SoMs are powerful, low-cost, surface-mount System on Modules (SoM) running Microsoft's .NET Micro Framework. The .NET Micro Framework enables the SoM to be programmed from Microsoft Visual Studio using a USB or serial cable. Programming in a modern managed language, such as C# or Visual Basic, allows developers to accomplish more work in less time by taking advantage of the extensive built-in libraries for networking, file systems, graphical interfaces, and more. A simple two-layer circuit board with a power source and a few connectors can utilize the G120 SoMs to bring the latest technologies to any product. There are no additional licensing or other fees and all the development tools are provided freely.

Specifications
  • Core Processor:ARM® Cortex®-M3
  • Flash Size:512KB (Internal), 4MB (External)
  • Module/Board Type:MCU Core
  • Operating Temperature:-40°C ~ 85°C (TA)
  • RAM Size:96KB (Internal), 16MB (External)
  • Speed:120MHz
Parts

View in Parametric Search

G120B-SM-373G120B-SM-373IC MOD CORTEX-M3 120MHZ 96KB MCU CoreARM® Cortex®-M3-120MHzRoHS
G120E-SM-532G120E-SM-532IC MOD CORTEX-M3 120MHZ 96KB MCU CoreARM® Cortex®-M3-120MHzRoHS

View in Parametric Search