Print Print this page
 
Twin Industries
C10 Series
Twin Industries
G10 Series
 
Twin Industries
G20 Series
  • Images

G10 Series

ABS Plastic Enclosures with Prototype Board

Twin Industries

Twin Industries ABS project boxes with custom-fit prototyping boards are sold together under a single part number, eliminating the need to find a generic board and cut or shape the board to fit box dimensions. Screws to close box are included.

Datasheets:
Features
  • Protoboards made with FR4 laminate, 0.062” thick
  • Prototyping holes spaced on a 0.1” x 0.1” grid
  • Black ABS box
Specifications
  • Area (L x W):4.69in² (30.3cm²)
  • Color:Gray
  • Container Type:Box
  • Design:Cover Included
  • Features:Prototype Board
  • Height:1.400" (35.56mm)
  • Material:Plastic, ABS
  • Size / Dimension:2.600" L x 1.800" W (66.04mm x 45.72mm)
  • Thickness:0.062" (1.57mm)
Parts

View in Parametric Search

G10-7100G10-7100BOX ABS GRAY 2.6"L X 1.8"W Box2.600" L x 1.800" W (66.04mm x 45.72mm)1.400" (35.56mm)4.69in² (30.3cm²)
G10-8000G10-8000BOX ABS GRAY 2.6"L X 1.8"W Box2.600" L x 1.800" W (66.04mm x 45.72mm)1.400" (35.56mm)4.69in² (30.3cm²)

View in Parametric Search