Print Print this page
 
Finisar Corporation
FTLC1122SDNL
Finisar Corporation
FTLC1154RDPL
 
Finisar Corporation
FTLC1154SDPL
Finisar Corporation

FTLC1154RDPL

10km 100GBASE-LR4 QSFP28 Optical Transceiver Module

Finisar Corporation

FTLC1154RDPL QSFP28 transceiver modules are designed for use in 100 Gigabit Ethernet links on up to 10km of single mode fiber. They are compliant with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4 and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I²C interface, as specified by the QSFP28 MSA and Finisar Application Notes AN-2152 and AN-2153. The optical transceiver is compliant per the RoHS-6 Directive 2011/65/EU.

Specifications
  • Applications:General Purpose
  • Data Rate:100Gbps
  • Mounting Type:Pluggable, QSFP28
Parts

View in Parametric Search

FTLC1154RDPLFTLC1154RDPLXCVRQSFP28 10KM100GBASE-LR44X 13100Gbps-General Purpose-RoHS
FTLC1154RDPLAFTLC1154RDPLAXCVRQSFP28 20KM100GE ELR44X 13XX100Gbps-General Purpose-RoHS

View in Parametric Search