Print Print this page
 
Finisar Corporation
FTLC1122RDNL
Finisar Corporation
FTLC1122SDNL
 
Finisar Corporation
FTLC1154RDPL
Finisar Corporation

FTLC1122SDNL

10km Multi-Rate 100Gb/s CFP2 Optical Transceiver Module

Finisar Corporation

This 2nd generation, FTLC1122SDNL 100G CFP2 transceiver modules are designed for use in 100 Gigabit Ethernet and 4x28G OTU4 client interfaces over single mode fiber. They are compliant with the CFP MSA, IEEE 802.3ba 100GBASE-LR4 and OTU4 4I1-9D1F OTL4.4 requirements specified in ITU-T, and IEEE standards, and ITU-T recommendations G.709/Y.1331. Digital diagnostics functions are available via the MDIO interface, as specified by the CFP MSA and Finisar Application Note AN-2118. The transceiver is RoHS-compliant and lead-free per Directive 2011/65/EU, and Finisar Application Note AN-2038.

Specifications
  • Applications:General Purpose
  • Connector Type:LC Duplex
  • Data Rate:103.1Gbps, 112Gbps
  • Mounting Type:CFP
  • Voltage - Supply:3.2V ~ 3.4V
Parts