GBP | USD
Print Print this page
 
Assmann WSW Components
Flat Flex Cables
CNC Tech
Flat Flex Cables
 
Display Visions
EA uniTFTs Series
Specifications
  • Cable Type:FFC, FPC
  • Length - Exposed Ends:0.138" (3.50mm)
  • Number of Conductors:4 ~ 50
  • Termination Style:Top on Both Sides, Backers on Both Sides
Parts

View in Parametric Search

310-04-0152310-04-0152FFC 4 COND 0.020" 6.00" FFC, FPC40.020" (0.50mm)-RoHS
310-50-0051310-50-0051FFC 50 COND 0.020" 2.00" FFC, FPC500.020" (0.50mm)-RoHS
310-40-0051310-40-0051FFC 40 COND 0.020" 2.00" FFC, FPC400.020" (0.50mm)-RoHS
311-10-0203311-10-0203FFC 10 COND 0.039" 8.00" FFC, FPC100.039" (1.00mm)-RoHS
311-30-0051311-30-0051FFC 30 COND 0.039" 2.00" FFC, FPC300.039" (1.00mm)-RoHS
311-20-0102311-20-0102FFC 20 COND 0.039" 4.00" FFC, FPC200.039" (1.00mm)-RoHS
310-40-0076310-40-0076FFC 40 COND 0.020" 3.00" FFC, FPC400.020" (0.50mm)-RoHS
311-16-0152311-16-0152FFC 16 COND 0.039" 6.00" FFC, FPC160.039" (1.00mm)-RoHS
310-50-0076310-50-0076FFC 50 COND 0.020" 3.00" FFC, FPC500.020" (0.50mm)-RoHS
311-22-0127311-22-0127FFC 22 COND 0.039" 5.00" FFC, FPC220.039" (1.00mm)-RoHS
310-40-0102310-40-0102FFC 40 COND 0.020" 4.00" FFC, FPC400.020" (0.50mm)-RoHS
310-40-0127310-40-0127FFC 40 COND 0.020" 5.00" FFC, FPC400.020" (0.50mm)-RoHS
311-20-0254311-20-0254FFC 20 COND 0.039" 10.00" FFC, FPC200.039" (1.00mm)-RoHS
311-24-0254311-24-0254FFC 24 COND 0.039" 10.00" FFC, FPC240.039" (1.00mm)-RoHS
310-04-0051310-04-0051FFC 4 COND 0.020" 2.00" FFC, FPC40.020" (0.50mm)-RoHS
310-04-0076310-04-0076FFC 4 COND 0.020" 3.00" FFC, FPC40.020" (0.50mm)-RoHS
310-04-0102310-04-0102FFC 4 COND 0.020" 4.00" FFC, FPC40.020" (0.50mm)-RoHS
310-06-0051310-06-0051FFC 6 COND 0.020" 2.00" FFC, FPC60.020" (0.50mm)-RoHS
311-06-0051311-06-0051FFC 6 COND 0.039" 2.00" FFC, FPC60.039" (1.00mm)-RoHS
311-08-0051311-08-0051FFC 8 COND 0.039" 2.00" FFC, FPC80.039" (1.00mm)-RoHS
310-10-0051310-10-0051FFC 10 COND 0.020" 2.00" FFC, FPC100.020" (0.50mm)-RoHS
310-06-0076310-06-0076FFC 6 COND 0.020" 3.00" FFC, FPC60.020" (0.50mm)-RoHS
310-12-0051310-12-0051FFC 12 COND 0.020" 2.00" FFC, FPC120.020" (0.50mm)-RoHS
311-10-0051311-10-0051FFC 10 COND 0.039" 2.00" FFC, FPC100.039" (1.00mm)-RoHS
310-10-0076310-10-0076FFC 10 COND 0.020" 3.00" FFC, FPC100.020" (0.50mm)-RoHS
310-12-0076310-12-0076FFC 12 COND 0.020" 3.00" FFC, FPC120.020" (0.50mm)-RoHS
311-06-0102311-06-0102FFC 6 COND 0.039"4.00" FFC, FPC60.039" (1.00mm)-RoHS
311-08-0076311-08-0076FFC 8 COND 0.039" 3.00" FFC, FPC80.039" (1.00mm)-RoHS
310-10-0030310-10-0030FFC 10 COND 0.020" 1.18" FFC, FPC100.020" (0.50mm)-RoHS
310-20-0051310-20-0051FFC 20 COND 0.020" 2.00" FFC, FPC200.020" (0.50mm)-RoHS
310-12-0100310-12-0100FFC 12 COND 0.020" 3.94" FFC, FPC120.020" (0.50mm)-RoHS
310-12-0030310-12-0030FFC 12 COND 0.020" 1.118" FFC, FPC120.020" (0.50mm)-RoHS
311-06-0127311-06-0127FFC 6 COND 0.039" 5.00" FFC, FPC60.039" (1.00mm)-RoHS
311-10-0076311-10-0076FFC 10 COND 0.039" 3.00" FFC, FPC100.039" (1.00mm)-RoHS
311-06-0152311-06-0152FFC 6 COND 0.039" 6.00" FFC, FPC60.039" (1.00mm)-RoHS
311-10-0102311-10-0102FFC 10 COND 0.039" 4.00" FFC, FPC100.039" (1.00mm)-RoHS
311-16-0051311-16-0051FFC 16 COND 0.039" 2.00" FFC, FPC160.039" (1.00mm)-RoHS
310-10-0127310-10-0127FFC 10 COND 0.020" 5.00" FFC, FPC100.020" (0.50mm)-RoHS
310-20-0076310-20-0076FFC 20 COND 0.020" 3.00" FFC, FPC200.020" (0.50mm)-RoHS
311-14-0076311-14-0076FFC 14 COND 0.039" 3.00" FFC, FPC140.039" (1.00mm)-RoHS
310-24-0051310-24-0051FFC 24 COND 0.020" 3.00" FFC, FPC240.020" (0.50mm)-RoHS
310-20-0030310-20-0030FFC 20 COND 0.020" 1.118" FFC, FPC200.020" (0.50mm)-RoHS
311-12-0102311-12-0102FFC 12 COND 0.039" 4.00" FFC, FPC120.039" (1.00mm)-RoHS
310-30-0076310-30-0076FFC 30 COND 0.020" 3.00" FFC, FPC300.020" (0.50mm)-RoHS
311-10-0152311-10-0152FFC 10 COND 0.039" 6.00" FFC, FPC100.039" (1.00mm)-RoHS
311-12-0127311-12-0127FFC 12 COND 0.039" 5.00" FFC, FPC120.039" (1.00mm)-RoHS

View in Parametric Search