GBP | USD
Print Print this page
 
Kioxia America, Inc.
UFS Flash Memories
Macronix
Flash MX30LF and MX30UF
 
Macronix
MX25L12833F Series
  • Images

Flash MX30LF and MX30UF

Parallel Flash

Macronix

Macronix is a leader in the embedded NOR Flash market. Over the years as the NOR requirements evolved - from Parallel to Serial interface or 3V to low power products - Macronix has enhanced its product portfolio to meet the market demand. Today, as embedded applications get more complex, the flash density requirements have grown as well. An increasing number of system designers are looking for choices when selecting higher flash memory densities to store their code and/or applications. Macronix has once again met their demand with the introduction of a SLC NAND product line to complement its existing high density NOR products. Focusing on the low density NAND market, Macronix now offers 512Mb and 1Gb SLC NAND products with industry standard packages and features.

Specifications
  • Access Time:20ns ~ 30ns
  • Memory Format:FLASH
  • Memory Interface:Parallel
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Write Cycle Time - Word, Page:20ns ~ 30ns
Parts

View in Parametric Search

MX30LF2G18AC-XKIMX30LF2G18AC-XKIIC FLASH 2G PARALLEL 63VFBGA Non-VolatileFLASHFLASH - NAND (SLC)2Gb (256M x 8)63-VFBGARoHS
MX30LF1G08AA-TIMX30LF1G08AA-TIIC FLASH 1G PARALLEL 48TSOP Non-VolatileFLASHFLASH - NAND1Gb (128M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX30LF4G18AC-XKIMX30LF4G18AC-XKIIC FLASH 4G PARALLEL 63VFBGA Non-VolatileFLASHFLASH - NAND (SLC)4Gb (512M x 8)63-VFBGARoHS
MX30LF1G18AC-TIMX30LF1G18AC-TIIC FLASH 1G PARALLEL 48TSOP Non-VolatileFLASHFLASH - NAND1Gb (128M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX30LF1G18AC-XKIMX30LF1G18AC-XKIIC FLASH 1G PARALLEL 63VFBGA Non-VolatileFLASHFLASH - NAND1Gb (128M x 8)63-VFBGARoHS
MX30LF2G18AC-TIMX30LF2G18AC-TIIC FLASH 2G PARALLEL 48TSOP Non-VolatileFLASHFLASH - NAND (SLC)2Gb (256M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX30LF4G18AC-TIMX30LF4G18AC-TIIC FLASH 4G PARALLEL 48TSOP Non-VolatileFLASHFLASH - NAND (SLC)4Gb (512M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX30LF1G08AA-XKIMX30LF1G08AA-XKIIC FLASH 1G PARALLEL 63VFBGA Non-VolatileFLASHFLASH - NAND1Gb (128M x 8)63-VFBGARoHS
MX30UF2G18AC-XKIMX30UF2G18AC-XKIIC FLASH 2G PARALLEL 63VFBGA Non-VolatileFLASHFLASH - NAND (SLC)2Gb (256M x 8)63-VFBGARoHS

View in Parametric Search