GBP | USD
Print Print this page
 
TDK Corporation
FD and MD Series
TDK Corporation
FHV Series
 
TDK Corporation
UHV Series

FHV Series

High Voltage, Low Dissipation Factor, General Purpose, Chassis Mount Ceramic Capacitors

TDK Corporation

TDK FHV Series high voltage ceramic capacitors feature low dissipation and excellent voltage-capacitance characteristics using patented strontium titanate for dielectric material. They are epoxy-encapsulated to meet requirement of high voltage applications.

Datasheets:
Features
  • High capacitance and excellent temperature characteristics
  • Excellent voltage-capacitance characteristics
  • Low-loss and low distortion factor
  • Metal screw terminals for easy mounting
  • Uses high-reliability mold resin
Applications:
  • High voltage power supplies, laser equipment
Specifications
  • Applications:General Purpose
  • Capacitance:700pF ~ 7000pF
  • Features:High Voltage, Low Dissipation Factor
  • Mounting Type:Requires Holder
  • Operating Temperature:-30°C ~ 85°C
  • Package / Case:Disk, Metal Fitting - Threaded
  • Temperature Coefficient:Y5S
  • Tolerance:±10%
Parts

View in Parametric Search

FHV-10ANFHV-10ANCAP CER 700PF 50KV Y5S DISK 700pF±10%50000V (50kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-7ANFHV-7ANCAP CER 850PF 40KV Y5S DISK 850pF±10%40000V (40kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-4ANFHV-4ANCAP CER 1200PF 30KV Y5S DISK 1200pF±10%30000V (30kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-11ANFHV-11ANCAP CER 1300PF 50KV Y5S DISK 1300pF±10%50000V (50kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-8ANFHV-8ANCAP CER 1500PF 40KV Y5S DISK 1500pF±10%40000V (40kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-1ANFHV-1ANCAP CER 1700PF 20KV Y5S DISK 1700pF±10%20000V (20kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-5ANFHV-5ANCAP CER 2100PF 30KV Y5S DISK 2100pF±10%30000V (30kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-12ANFHV-12ANCAP CER 2100PF 50KV Y5S DISK 2100pF±10%50000V (50kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-9ANFHV-9ANCAP CER 2600PF 40KV Y5S DISK 2600pF±10%40000V (40kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-2ANFHV-2ANCAP CER 3000PF 20KV Y5S DISK 3000pF±10%20000V (20kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-6ANFHV-6ANCAP CER 3500PF 30KV Y5S DISK 3500pF±10%30000V (30kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-3ANFHV-3ANCAP CER 5200PF 20KV Y5S DISK 5200pF±10%20000V (20kV)Y5SDisk, Metal Fitting - ThreadedRoHS
FHV-153ANFHV-153ANCAP CER 7000PF 15KV Y5S DISK 7000pF±10%15000V (15kV)Y5SDisk, Metal Fitting - ThreadedRoHS

View in Parametric Search