Print Print this page
 
Broadcom Limited
AFBR-59E4APZ-LH
Finisar Corporation
FCLF-852x
 
Finisar Corporation
FTL410QE4N
  • Images

FCLF-852x

1000BASE-T Copper SFP Transceivers

Finisar Corporation

Finisar’s Copper Small Form Pluggable (SFP) transceivers are based on the SFP Multi Source Agreement (MSA). They are compatible with the Gigabit Ethernet and 1000BASE-T standards.

Datasheets:
Features
  • Up to 1.25Gb/s bi-directional data links
  • Hot-pluggable SFP footprint
  • Fully metallic enclosure for low EMI
  • Low power dissipation (1.05 W typical)
  • Compact RJ-45 connector assembly
  • Access to physical layer IC via 2-wire serial bus
  • 10/100/1000 BASE-T operation in host systems with SGMII interface
Applications
  • 1.25 Gigabit Ethernet over Cat 5 cable
Specifications
  • Applications:Ethernet
  • Connector Type:RJ45
  • Data Rate:1000Mbps ~ 1.25Gbps
  • Mounting Type:Pluggable, SFP
  • Voltage - Supply:3.3V
Parts

View in Parametric Search

FCLF8521P2BTLFCLF8521P2BTLCOPPER SFP TXRX 1000BASE-T 100M 1000Mbps-Ethernet3.3VRoHS
FCLF8520P2BTLFCLF8520P2BTLCOPPER SFP TXRX 1000BASE-T 100M 1000Mbps-Ethernet3.3VRoHS
FCLF8522P2BTLFCLF8522P2BTLCOPPER SFP TXRX 1.25GB/S 1.25Gbps-Ethernet3.3VRoHS

View in Parametric Search