Print Print this page
 
Ethertronics/AVX
Ethertronics/AVX - External
Fanstel Corp.
Fanstel Corp. - External
 
FEIG Electronic
FEIG Electronic - External
Fanstel Corp.

Fanstel Corp. - External

External Mount Antennas

Fanstel Corp.

Datasheets:
Specifications
  • Antenna Type:Whip, Tilt
  • Frequency (Center/Band):2.45GHz
  • Frequency Group:UHF (2GHz ~ 3GHz)
  • Frequency Range:2.4GHz ~ 2.5GHz
  • Gain:6dBi
  • Height (Max):7.677" (195.00mm)
  • Mounting Type:Panel Mount
  • Number of Bands:1
  • Power - Max:10W
  • Termination:SMA
  • VSWR:2
Parts