GBP | USD
Print Print this page
 
Sensata-Crydom
B-2T, B-2 Series
Sensata-Crydom
F18 Series
 
Sensata-Crydom
L Series
  • Images
  • Drawings

F18 Series

Diode, SCR/Diode Modules

Sensata-Crydom

Modules come in an industry standard package, offering nine circuits that can be used singly or as power control building blocks.

Product Description

All models feature highly efficient thermal management for greatly extended cycle life and are UL recognized under file E72445.

Features
  • Power control building blocks
  • Nine circuits to chose from
Specifications
  • Current - Gate Trigger (Igt) (Max):150mA
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Package / Case:Module
  • Voltage - Gate Trigger (Vgt) (Max):3V
  • Voltage - Off State:600V ~ 1.2kV
Parts

View in Parametric Search

F1892SD600F1892SD600MODULE SCR/DIODE 90A 240VAC Series Connection - All SCRs2 SCRs600V3VModuleRoHS
F1892SD1200F1892SD1200MODULE SCR/DIODE 90A 480VAC Series Connection - All SCRs2 SCRs1.2kV3VModuleRoHS
F1827SD1000F1827SD1000MODULE SCR/DIODE 25A 380VAC Series Connection - All SCRs2 SCRs1kV3VModuleRoHS
F1842SD1200F1842SD1200MODULE SCR/DIODE 40A 480VAC Series Connection - All SCRs2 SCRs1.2kV3VModuleRoHS
F1892DH600F1892DH600MODULE SCR/DIODE 90A 240VAC Series Connection - SCR/Diode1 SCR, 1 Diode600V3VModuleRoHS

View in Parametric Search