Print Print this page
 
Mechatronics Fan Group
MSIxxxx Series
Nidec Copal Electronics
F17FA Series
 
NMB Technologies Corporation
F175 and F175H Series
  • Images

F17FA Series

Miniature Brushless DC Fan Motors

Nidec Copal Electronics

F17FA Series features high air flow and quiet operation in a miniature DC fan motor.

Datasheets:
Features
  • Proprietary impeller design provides high air flow and quiet operation
  • Motorized impellers
  • Sleeve bearing type
  • 2 wire leads
Applications :
  • Video equipment
  • Information systems
  • Telecommunication equipment
Specifications
  • Air Flow:0.353 CFM (0.010m³/min)
  • Bearing Type:Sleeve
  • Current Rating (Amps):0.070A
  • Fan Type:Tubeaxial
  • Material - Blade:Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
  • Material - Frame:Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
  • Noise:5.0 dB(A)
  • Operating Temperature:32 ~ 140°F (0 ~ 60°C)
  • RPM:7000 RPM
  • Size / Dimension:Square - 17mm L x 17mm H
  • Static Pressure:0.024 in H2O (6.0 Pa)
  • Termination:2 Wire Leads
  • Voltage - Rated:3.3VDC
  • Voltage Range:3.1 ~ 3.5VDC
  • Width:5.00mm
Parts