Print Print this page
 
Panasonic Electronic Components
EVQ-9P Series
Panasonic Electronic Components
EVQ-P1 Series
 
Panasonic Electronic Components
EVQ-PE Series
  • Images
  • Drawings

EVQ-P1 Series

6 mm Square Long Travel SMD, Light Touch Switches, Surface Mount, Top Actuated

Panasonic Electronic Components

Panasonic Electronic Components’ Light Touch Switches, which are often referred to as tact or tactile switches in the industry, are momentary push on switches to be used with a small current. They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.

Features
  • Steady and low contact resistance
  • Excellent solderability
  • Snap action/push on type SPST
Applications
  • Input on operating switches for telephones, electronic musical instruments
  • Operating switches for other electronic equipment
Specifications
  • Actuator Height off PCB, Vertical:5.00mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Illumination:Non-Illuminated
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Surface Mount
  • Operating Force:160gf ~ 250gf
  • Operating Temperature:-40°C ~ 85°C
  • Outline:6.10mm x 6.00mm
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Switch Travel:1.00mm ~ 1.30mm
  • Termination Style:J Lead
Parts

View in Parametric Search

EVQ-P1D05MEVQ-P1D05MSWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVQ-P1905MEVQ-P1905MSWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVQ-P1K05MEVQ-P1K05MSWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVQ-P1F05MEVQ-P1F05MSWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS

View in Parametric Search