GBP | USD
Print Print this page
 
Panasonic Electronic Components
EVQ-5PN Series
Panasonic Electronic Components
EVQ-9P Series
 
Panasonic Electronic Components
EVQ-P1 Series
  • Images
  • Drawings

EVQ-9P Series

6 mm Square Long Travel SMD, Light Touch Switches, Surface Mount, Top Actuated

Panasonic Electronic Components

Panasonic Electronic Components’ Light Touch Switches, which are often referred to as tact or tactile switches in the industry, are momentary push on switches to be used with a small current. They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.

Features
  • Push travel: 1.0 mm, 1.3 mm
  • J bent terminal
  • Steady and low contact resistance
Applications
  • Operating switches for car electronic equipment
  • Automotive
  • Telephones
  • Electronic musical instruments
Specifications
  • Actuator Height off PCB, Vertical:5.00mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Illumination:Non-Illuminated
  • Mechanical Life:30,000 Cycles
  • Mounting Type:Surface Mount
  • Operating Force:350gf
  • Operating Temperature:-40°C ~ 85°C
  • Outline:6.10mm x 6.00mm
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Switch Travel:1.30mm
  • Termination Style:J Lead
Parts