Print Print this page
 
Panasonic Electronic Components
EVPAD Series
Panasonic Electronic Components
EVQ-5PN Series
 
Panasonic Electronic Components
EVQ-9P Series
  • Images
  • Drawings

EVQ-5PN Series

Surface Mount Square Light Touch Switches, Top Actuated

Panasonic Electronic Components

Panasonic Electronic Components’ Light Touch Switches, which are often referred to as tact or tactile switches in the industry, are momentary push-on switches to be used with a small current. They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.

Features
  • Narrow width for space saving
  • J lead terminal type
  • External dimensions : 6.0 mm x 3.5 mm, Height 4.3 mm
Applications
  • Operating switches for other electronic equipment
  • Compact disc players
  • Car audio equipment
Specifications
  • Actuator Height off PCB, Vertical:4.30mm ~ 5.00mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Illumination:Non-Illuminated
  • Mechanical Life:30,000 Cycles
  • Mounting Type:Surface Mount
  • Operating Force:240gf
  • Operating Temperature:-30°C ~ 85°C
  • Outline:6.00mm x 3.50mm
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Switch Travel:0.25mm
  • Termination Style:J Lead
Parts

View in Parametric Search

EVQ-5PN04KEVQ-5PN04KSWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVQ-5PN05KEVQ-5PN05KSWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS

View in Parametric Search