Print Print this page
 
Panasonic Electronic Components
EVP-BD Series
Panasonic Electronic Components
EVPAD Series
 
Panasonic Electronic Components
EVQ-5PN Series
  • Images

EVPAD Series

10 mm Square Center Space Long Travel Surface Mount Light Touch Switches

Panasonic Electronic Components

Panasonic Electronic Components’ Light Touch Switches, which are often referred to as tact or tactile switches in the industry, are momentary push on switches to be used with a small current. They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, and high contact reliability and come in a wide selection of operating forces.

Datasheets:
Features
  • The open center space allows for flexibility in choosing a LED Up to a 4.2mm diameter chip LED can be mounted
  • Supports auto reflow soldering.
  • Provides an excellent operational feel
  • Crisp tactile feedback
  • Long stroke (1 mm)
  • Non-Illuminated
  • Rectangular button actuator type
Applications :
  • Operating switches for car electronic equipment
Specifications
  • Actuator Height off PCB, Vertical:4.70mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Open Center
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Illumination:Non-Illuminated
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Surface Mount
  • Operating Force:400gf
  • Operating Temperature:-40°C ~ 85°C
  • Outline:10.00mm x 10.00mm
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Switch Travel:1.00mm
  • Termination Style:J Lead
Parts