Print Print this page
 
Panasonic Electronic Components
EVP-AS Series
Panasonic Electronic Components
EVP-BD Series
 
Panasonic Electronic Components
EVPAD Series
  • Images

EVP-BD Series

Light Touch Switches

Panasonic Electronic Components

Panasonic Light Touch Switches, which are often referred to as tact or tactile switches in the industry, are momentary push-on switches to be used with a small current (rated 20mA and 15VDC). They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.

Datasheets:
Features
  • Sharp feeling and silent by metal dome and rubber dome
Applications :
  • Operation switches for car electronic equipment
  • Steering switches
Specifications
  • Actuator Height off PCB, Vertical:4.00mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Illumination:Non-Illuminated
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Surface Mount
  • Operating Force:350gf
  • Operating Temperature:-40°C ~ 85°C
  • Outline:6.00mm x 6.00mm
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Switch Travel:0.75mm
  • Termination Style:J Lead
Parts