Print Print this page
 
Panasonic Electronic Components
EVP-AN Series
Panasonic Electronic Components
EVP-AS Series
 
Panasonic Electronic Components
EVP-BD Series
  • Images

EVP-AS Series

Light Touch Switches

Panasonic Electronic Components

These light touch switches feature excellent tactile feel, and superior mechanical reliability. The long travel of the EVP-AS Series prevents accidental activation. Steady and low contact resistance (100 mOhm max.) Excellent solderability and improved flux intrusion ability.

Features
  • Long pre-travel
  • J bent terminals
Specifications
  • Actuator Height off PCB, Vertical:5.00mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Round Button
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Illumination:Non-Illuminated
  • Mounting Type:Surface Mount
  • Operating Force:160gf ~ 350gf
  • Operating Temperature:-40°C ~ 90°C
  • Outline:6.00mm x 6.00mm
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Switch Travel:1.00mm ~ 1.30mm
  • Termination Style:J Lead
Parts

View in Parametric Search

EVP-ASAC1AEVP-ASAC1ASWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVP-ASDC1AEVP-ASDC1ASWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVP-ASFC1AEVP-ASFC1ASWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVP-ASEC1AEVP-ASEC1ASWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVP-ASBC1AEVP-ASBC1ASWITCH TACTILE SPST-NO 0.05A 12VTape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVP-ASDB1AEVP-ASDB1A6 X 6.1 X 5MM / 2.5N / 1.0MM TRATape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS
EVP-ASKC1AEVP-ASKC1ASWITCH LIGHT TOUCH 3.0N NO SMD Tape & Reel (TR)SPST-NOOff-Mom0.05A @ 12VDCRoHS

View in Parametric Search