Print Print this page
 
STMicroelectronics
ESDARF02-1BU2CK Series
STMicroelectronics
ESDAULC5-1BF4 Series
 
STMicroelectronics
ESDAVLC12-1BV2 Series
  • Images

ESDAULC5-1BF4 Series

140W, Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The ESDAULC5-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space savings are required.

Datasheets:
Features
Applications:
  • Smartphones, mobile phones and accessories
  • Tablet, PC, netbooks and notebooks
  • Portable multimedia devices and accessories
  • Digital cameras and camcorders
  • Communication and highly integrated systems
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Current - Peak Pulse (10/1000µs):10A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C (TJ)
  • Package / Case:0201 (0603 Metric)
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:140W
  • Power Line Protection:No
  • Supplier Device Package:0201
  • Type:Zener
  • Voltage - Breakdown (Min):5.8V
  • Voltage - Clamping (Max) @ Ipp:13.5V (Typ)
  • Voltage - Reverse Standoff (Typ):3V
Parts