Print Print this page
 
STMicroelectronics
Automotive, AEC-Q101, SM15TY, TRANSIL™ Series
STMicroelectronics
ESDA Series
 
STMicroelectronics
Transil™ LNBTVS Series
  • Images

ESDA Series

Surface Mount, Single Channel TVS Diodes

STMicroelectronics

The ESDA Series is a unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is ideal for applications where high power TVS and board space saving are required.

Features
  • Low clamping voltage
  • Low leakage current
Applications:
  • Smartphones, mobile phones, tablets and portable multimedia
  • USB VBUS protection
  • Power supply protection
  • Battery protection
Specifications
  • Applications:General Purpose
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Packaging:Tape & Reel (TR)
  • Power Line Protection:No
  • Supplier Device Package:1610
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6.4V ~ 23.3V
  • Voltage - Clamping (Max) @ Ipp:11.5V ~ 41V
  • Voltage - Reverse Standoff (Typ):5V ~ 22V
Parts

View in Parametric Search

ESDA7P120-1U1MESDA7P120-1U1MTVS DIODE 5.5V 11.5V 1610 Zener15.5V6.4V0603 (1610 Metric)RoHS
ESDA8P80-1U1MESDA8P80-1U1MTVS DIODE 6.3V 13.2V 1610 Zener16.3V6.9V0603 (1610 Metric)RoHS
ESDA7P60-1U1MESDA7P60-1U1MTVS DIODE 5V 11.6V 1610 Zener15V6.4V0603 (1610 Metric)RoHS
ESDA15P60-1U1MESDA15P60-1U1MTVS DIODE 13.2V 22.7V 1610 Zener113.2V (Max)13.6V2-UDFNRoHS
ESDA17P50-1U1MESDA17P50-1U1MTVS DIODE 15V 26.5V 1610 Zener115V15.6V2-UDFNRoHS
ESDA25P35-1U1MESDA25P35-1U1MTVS DIODE 22V 41V 1610 Zener122V23.3V2-UDFNRoHS
ESDA13P70-1U1MESDA13P70-1U1MTVS DIODE 12V 20V 1610 Zener112V12.5V0603 (1610 Metric)RoHS

View in Parametric Search

Associated Product
STMicroelectronics STM32 F3 Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4
STMicroelectronics STM32H743VIT6
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M7
STMicroelectronics STM32F746xx
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M7
STMicroelectronics STM32F777VIT6
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M7
STMicroelectronics STEVAL-FCU001V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics STM32L4 Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4
STMicroelectronics STM32F756BGT6
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M7
STMicroelectronics STM32 F0
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M0
STMicroelectronics STM32L0 Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M0+
STMicroelectronics STM8S
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-STM8
STMicroelectronics STM8L EnergyLite
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-STM8
STMicroelectronics STM32L1
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3
STMicroelectronics STM32 F1
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3
STMicroelectronics STM8A
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-STM8A
STMicroelectronics STM32L4R Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4
STMicroelectronics STM32 F2
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3
STMicroelectronics STM32F722RET6
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M7
STMicroelectronics STM32 F4 Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4
STMicroelectronics STM32F765xx, STM32F767xx and STM32F769xx
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M7
STMicroelectronics STM32L4S5QII6
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M4