Print Print this page
 
STMicroelectronics
ESDA Series
STMicroelectronics
ESDA Series
 
STMicroelectronics
ESDA Transil™ Series
  • Images

ESDA Series

Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

Single line unidirectional ESD protection for high speed interface.

Features
  • Unidirectional device
  • Ultra low diode capacitance
  • Low leakage current
Applications:
  • Smartphone, mobile phone and accessories
  • Tablet PC, netbook and notebook
  • Portable multimedia device and accessories
  • Digital camera and camcorder
  • Communication and highly integrated systems
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Mounting Type:Surface Mount
  • Power - Peak Pulse:18W ~ 150W
  • Power Line Protection:No
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Reverse Standoff (Typ):3V ~ 18V
Parts

View in Parametric Search

ESDALCL5-1BM2ESDALCL5-1BM2TVS DIODE 3V SOD882 Zener13V5VSOD-882
ESDAXLC6-1BU2ESDAXLC6-1BU2TVS DIODE 3V 17V ST0201 Zener13V6V0201 (0603 Metric)
ESDAXLC6-1BT2ESDAXLC6-1BT2TVS DIODE 3V 17V SOD882T Zener13V6VSOD-882
ESDAULC45-1BF4ESDAULC45-1BF4TVS DIODE 0201 Zener13V5.8V0201 (0603 Metric)
ESDAULC6-1U2ESDAULC6-1U2TVS DIODE 3V 13V ST0201 Zener-3V6V0201 (0603 Metric)
ESDAXLC18-1BF4ESDAXLC18-1BF4TVS DIODE 18V 20V 0201 Zener118V-0201 (0603 Metric)

View in Parametric Search

Associated Product
STMicroelectronics X-NUCLEO-IKA01A1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards