GBP | USD
Print Print this page
 
STMicroelectronics
ESD051 Series
STMicroelectronics
ESDA Series
 
STMicroelectronics
ESDA Series
  • Images

ESDA Series

300W, Surface Mount, Single Channel TVS Diodes

STMicroelectronics

The ESDA Series is a unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients.

Datasheets:
Features
  • Low clamping voltage
  • Low leakage current
Applications:
  • Portable multimedia, tablets, mobile phone and smart phone
  • USB VBUS protection
  • Power supply protection
  • Battery protection
Specifications
  • Applications:General Purpose
  • Current - Peak Pulse (10/1000µs):30A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:SOD-882
  • Power - Peak Pulse:300W
  • Power Line Protection:No
  • Supplier Device Package:SOD-882T
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6.9V
  • Voltage - Clamping (Max) @ Ipp:12V
  • Voltage - Reverse Standoff (Typ):6.3V
Parts