GBP | USD
Print Print this page
 
STMicroelectronics
CBTVS2A12-1F3 Series
STMicroelectronics
ESD051 Series
 
STMicroelectronics
ESDA Series
  • Images

ESD051 Series

110W, Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The ESD051-1BF4 is a bidirectional single line TVS diode designed to protect the power line against EOS and ESD transients.

Features
  • ESD protection
  • Bidirectional diode
  • Low leakage current
Applications:
  • Smartphones, mobile phones and accessories
  • Tablet, PC, netbooks and notebooks
  • Portable multimedia devices and accessories
  • Digital cameras and camcorders
  • Communication and highly integrated systems
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Capacitance @ Frequency:45pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):10A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:0201 (0603 Metric)
  • Power - Peak Pulse:110W (8/20µs)
  • Power Line Protection:No
  • Supplier Device Package:ST0201
  • Type:Zener
  • Voltage - Breakdown (Min):5.8V
  • Voltage - Clamping (Max) @ Ipp:11V (Typ)
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts