Print Print this page
 
Portescap
Athlonix Series
Seeed Technology Co., Ltd
Encoder Geared Motor
 
Seeed Technology Co., Ltd
Kittenbot Series
  • Images

Encoder Geared Motor

Encoder Geared Motor

Seeed Technology Co., Ltd

Mainly used in robot platform and car provide power, Good quality and long lifetime, high torque and low noise. It's running at 107RPM.

Datasheets:
Specifications
  • Diameter - Shaft:0.236" (6.00mm)
  • Function:Gearmotor
  • Gear Reduction Ratio:56
  • Length - Shaft and Bearing:0.846" (21.50mm)
  • RPM:107 RPM
  • Size / Dimension:Round - 1.457" Dia (37.00mm)
  • Termination Style:Solder Tab
  • Torque - Rated (oz-in / mNm):11.67 / 82.38
  • Type:DC Motor
  • Voltage - Rated:12VDC
  • Weight:0.331 lb (150.14g)
Parts