Print Print this page
 
Switchcraft Inc.
EN2™ Series
Switchcraft Inc.
EN3® Series
 
Switchcraft Inc.
MD15
  • Images

EN3® Series

Round Circular Connector Cables, 2 Position Wire Leads

Switchcraft Inc.

The EN3® Series are high quality molded cables.

Features
  • Single ended cable with blunt cut
  • Straight or right angle connector options
Specifications
  • 1st Connector Mounting Type:Free Hanging (In-Line)
  • 1st Connector Number of Positions:2 ~ 8
  • 1st Connector Number of Positions Loaded:All
  • 2nd Connector Type:Wire Leads
  • Assembly Configuration:Standard
  • Cable Material:Polyvinyl Chloride (PVC)
  • Cable Type:Round
  • Color:Black
  • Ingress Protection:IP68 - Dust Tight, Waterproof
  • Length:6.56' (2.00m)
  • Usage:Industrial Environments
Parts

View in Parametric Search

CAEN3C2F07990CAEN3C2F07990CBL FMALE TO WIRE LEAD 2P 6.56' PlugFemale Sockets2AllRoHS
CAEN3C5F07990CAEN3C5F07990CBL FMALE TO WIRE LEAD 5P 6.56' PlugFemale Sockets5AllRoHS
CAEN3C6F07990CAEN3C6F07990CBL FMALE TO WIRE LEAD 6P 6.56' PlugFemale Sockets6AllRoHS
CAEN3C8F07990CAEN3C8F07990CBL FMALE TO WIRE LEAD 8P 6.56' PlugFemale Sockets8AllRoHS
CAEN3C3F07990CAEN3C3F07990CBL FMALE TO WIRE LEAD 3P 6.56' PlugFemale Sockets3AllRoHS
CAEN3C4F07990CAEN3C4F07990CBL FMALE TO WIRE LEAD 4P 6.56' PlugFemale Sockets4AllRoHS
CARAEN3C2F07990CARAEN3C2F07990CBL FMALE RA TO WIRE 2POS 6.56' Plug, Right AngleFemale Sockets2AllRoHS
CARAEN3C4F07990CARAEN3C4F07990CBL FMALE RA TO WIRE 4POS 6.56' Plug, Right AngleFemale Sockets4AllRoHS
CARAEN3C3F07990CARAEN3C3F07990CBL FMALE RA TO WIRE 3POS 6.56' Plug, Right AngleFemale Sockets3AllRoHS
CARAEN3C5F07990CARAEN3C5F07990CBL FMALE RA TO WIRE 5POS 6.56' Plug, Right AngleFemale Sockets5AllRoHS
CARAEN3C6F07990CARAEN3C6F07990CBL FMALE RA TO WIRE 6POS 6.56' Plug, Right AngleFemale Sockets6AllRoHS
CARAEN3C8F07990CARAEN3C8F07990CBL FMALE RA TO WIRE 8POS 6.56' Plug, Right AngleFemale Sockets8AllRoHS
CAEN3C4M07990CAEN3C4M07990CBL MALE TO WIRE LEAD 4POS 6.56'ReceptacleMale Pins4AllRoHS
CAEN3C6M07990CAEN3C6M07990CBL MALE TO WIRE LEAD 6POS 6.56'ReceptacleMale Pins6AllRoHS
CAEN3C5M07990CAEN3C5M07990CBL MALE TO WIRE LEAD 5POS 6.56'ReceptacleMale Pins5AllRoHS
CAEN3C2M07990CAEN3C2M07990CBL MALE TO WIRE LEAD 2POS 6.56'ReceptacleMale Pins2AllRoHS
CAEN3C3M07990CAEN3C3M07990CBL MALE TO WIRE LEAD 3POS 6.56'ReceptacleMale Pins3AllRoHS
CARAEN3C5M07990CARAEN3C5M07990CBL MALE RA TO WIRE LD 5P 6.56' Receptacle, Right AngleMale Pins5AllRoHS
CARAEN3C2M07990CARAEN3C2M07990CBL MALE RA TO WIRE LD 2P 6.56' Receptacle, Right AngleMale Pins2AllRoHS
CARAEN3C3M07990CARAEN3C3M07990CBL MALE RA TO WIRE LD 3P 6.56' Receptacle, Right AngleMale Pins3AllRoHS
CARAEN3C4M07990CARAEN3C4M07990CBL MALE RA TO WIRE LD 4P 6.56' Receptacle, Right AngleMale Pins4AllRoHS
CARAEN3C6M07990CARAEN3C6M07990CBL MALE RA TO WIRE LD 6P 6.56' Receptacle, Right AngleMale Pins6AllRoHS

View in Parametric Search