Print Print this page
 
Recom Power
Econoline R1SE Series
Recom Power
Econoline R1Z
 
Recom Power
Econoline R1ZX Series
  • Images

Econoline R1Z

1W SMD DC to DC Converter

Recom Power

1W Surface Mount Miniature Isolated Single Output DC to DC Converter

Product Description

The R1Z series DC to DC converter has been designed for isolating or converting DC power rails where an surface mount format with regulated output is required, although it is no larger than a standard unregulated surface mount converter.

Features
  • UL94V-0 Package Material
  • RoHS 6/6
  • High Temperature Operation
  • Toroidal Magnetics
  • Optional Continuous Short Circuit Protected
Specifications
  • Current - Output (Max):200mA
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C
  • Package / Case:10-SMD Module, 6 Leads
  • Power (Watts):1W
  • Size / Dimension:0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):3.5V ~ 12.6V
  • Voltage - Input (Min):3.1V ~ 11.4V
  • Voltage - Isolation:1kV ~ 2kV
  • Voltage - Output 1:5V
Parts

View in Parametric Search

R1Z-0505/P-RR1Z-0505/P-RDC DC CONVERTER 5V 1W Tape & Reel (TR)Isolated Module14.75V10-SMD Module, 6 Leads
R1Z-0505/PR1Z-0505/PDC DC CONVERTER 5V 1W TubeIsolated Module14.75V10-SMD Module, 6 Leads
R1Z-0505/HPR1Z-0505/HPDC DC CONVERTER 5V 1W TubeIsolated Module14.75V10-SMD Module, 6 Leads
R1Z-3.305/HPR1Z-3.305/HPDC DC CONVERTER 5V 1W TubeIsolated Module13.1V10-SMD Module, 6 Leads
R1Z-0505R1Z-0505DC DC CONVERTER 5V 1W TubeIsolated Module14.75V10-SMD Module, 6 Leads
R1Z-3.305/PR1Z-3.305/PDC DC CONVERTER 5V 1W TubeIsolated Module13.1V10-SMD Module, 6 Leads
R1Z-1205R1Z-1205DC DC CONVERTER 5V 1W TubeIsolated Module111.4V10-SMD Module, 6 Leads

View in Parametric Search