Print Print this page
 
Recom Power
Econoline R0.5Z Series
Recom Power
Econoline R0.5ZX Series
 
Recom Power
Econoline R1D, R1DA and R1S Series
  • Images

Econoline R0.5ZX Series

.5W SMD Single Output, DC to DC Converters

Recom Power

The R0.5ZX is similar to the R1SX but with the addition of an internal linear regulator to give a precise, load-independent and low noise output. The output is also continuously short circuit protected. In the event of a continuous overload or over-temperature condition, the output will shut down thus protecting the converter from damage. The output will automatically restart once the fault condition has been lifted.

Datasheets:
Features
  • Regulated output with internal linear regulator
  • Isolated 0.5W power in SMD package
  • Up to 2kVDC isolation
  • Industry standard pinout
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):100mA
  • Efficiency:71%
  • Features:OCP, OVP, SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 100°C (With Derating)
  • Package / Case:10-SMD Module, 6 Leads
  • Packaging:Tape & Reel (TR)
  • Power (Watts):500mW
  • Size / Dimension:0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.25V
  • Voltage - Input (Min):4.75V
  • Voltage - Isolation:1kV ~ 2kV
  • Voltage - Output 1:5V
Parts

View in Parametric Search

R0.5ZX-0505/P-TRAYR0.5ZX-0505/P-TRAY0.5W DC/DC-CONVERTER ECONOLINE SIsolated Module14.75V5.25V10-SMD Module, 6 LeadsRoHS
R0.5ZX-0505/HP-TRAYR0.5ZX-0505/HP-TRAY0.5W DC/DC-CONVERTER ECONOLINE SIsolated Module14.75V5.25V10-SMD Module, 6 LeadsRoHS
R0.5ZX-0505/P-RR0.5ZX-0505/P-R0.5W DC/DC-CONVERTER ECONOLINE SIsolated Module14.75V-10-SMD Module, 6 LeadsRoHS

View in Parametric Search