Print Print this page
 
Recom Power
Econoline R0.5S Series
Recom Power
Econoline R0.5Z Series
 
Recom Power
Econoline R0.5ZX Series
  • Images

Econoline R0.5Z Series

.5W Isolated Single Output, DC to DC Converters

Recom Power

The R0.5Z series DC to DC converter has been designed for isolating or converting DC power rails where board space is at a premium. Although no larger than a standard unregulated SMD converter, the R0.5Z series also incorporates an internal linear regulator to deliver a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry.

Features
  • 1kVDC or 2kVDC Isolation
  • SMD Package Styles
  • Single Regulated Output
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Efficiency to 62%
  • Built-In EN55022 Class A Filter
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):100mA
  • Efficiency:50%
  • Features:SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:10-SMD Module, 6 Leads
  • Packaging:Tube
  • Power (Watts):500mW
  • Size / Dimension:0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.25V
  • Voltage - Input (Min):4.75V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:5V
Parts