Print Print this page
 
Recom Power
Econoline R0.25S/E Series
Recom Power
Econoline R0.5S Series
 
Recom Power
Econoline R0.5Z Series
  • Images

Econoline R0.5S Series

0.5W SMD Isolated Single Output, DC to DC Converters

Recom Power

Features
  • 1:1 Input Range
  • 0.5W SMD Package
  • Approved for Medical Applications
  • 1kVDC and 3 kVDC Isolation Option
  • Efficiency to 80%
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):33mA ~ 100mA
  • Efficiency:77% ~ 80%
  • Features:SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:8-SMD Module, 5 Leads
  • Packaging:Tube
  • Power (Watts):500mW
  • Size / Dimension:0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):3.63V ~ 26.4V
  • Voltage - Input (Min):2.97V ~ 21.6V
  • Voltage - Isolation:1kV ~ 3kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

R0.5S-3.305R0.5S-3.305DC DC CONVERTER 5V 500MW TubeIsolated Module12.97V8-SMD Module, 5 LeadsRoHS
R0.5S-0512R0.5S-0512DC DC CONVERTER 12V 500MW TubeIsolated Module14.5V8-SMD Module, 5 LeadsRoHS
R0.5S-2415/HR0.5S-2415/HDC DC CONVERTER 15V 500MW TubeIsolated Module121.6V8-SMD Module, 5 LeadsRoHS

View in Parametric Search