Print Print this page
 
Powerex Inc.
VLA106 Series
Recom Power
Econoline R0.25D(S)
 
Recom Power
Econoline R0.25S/E Series

Econoline R0.25D(S)

0.25W, 1/4W Surface Mount DC to DC Converter

Recom Power

The R0.25D(S) converters are of the enclosed open frame type.

Product Description

The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature without derating and optional continuous short circuit protection.

Features
  • Fully RoHS 6/6 Conform
  • Full Power at 100°C Ambient Temperature
  • Suitable for Fully Automated Assembly (including Vapour Phase Soldering)
Specifications
  • Features:SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 100°C
  • Packaging:Tube
  • Power (Watts):250mW
  • Type:Isolated Module
  • Voltage - Input (Max):3.6V ~ 13.2V
  • Voltage - Input (Min):3V ~ 10.8V
  • Voltage - Isolation:1kV ~ 3kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

R0.25S-3.33.3R0.25S-3.33.3DC DC CONVERTER 3.3V 250MW TubeIsolated Module13V8-SMD Module, 5 LeadsRoHS
R0.25S-0505R0.25S-0505DC DC CONVERTER 5V 250MW TubeIsolated Module14.5V8-SMD Module, 5 LeadsRoHS
R0.25S-0515R0.25S-0515DC DC CONVERTER 15V 250MW TubeIsolated Module14.5V8-SMD Module, 5 LeadsRoHS
R0.25S-0512R0.25S-0512DC DC CONVERTER 12V 250MW TubeIsolated Module14.5V8-SMD Module, 5 LeadsRoHS
R0.25S-1205R0.25S-1205DC DC CONVERTER 5V 250MW TubeIsolated Module110.8V8-SMD Module, 5 LeadsRoHS
R0.25D-0505R0.25D-0505DC DC CONVERTER +/-5V 250MW TubeIsolated Module24.5V10-SMD Module, 6 LeadsRoHS
R0.25D-0515R0.25D-0515DC DC CONVERTER +/-15V 250MW TubeIsolated Module24.5V10-SMD Module, 6 LeadsRoHS
R0.25S-3.305R0.25S-3.305DC DC CONVERTER 5V 250MW TubeIsolated Module13V8-SMD Module, 5 LeadsRoHS
R0.25S-0505/HPR0.25S-0505/HPDC DC CONVERTER 5V 250MW TubeIsolated Module14.5V8-SMD Module, 5 LeadsRoHS

View in Parametric Search