GBP | USD
Print Print this page
 
Johanson Technology Inc.
C Series High-Q MLC
Johanson Technology Inc.
E Series
 
Johanson Technology Inc.
L Series
  • Images
  • Drawings

E Series

RF, Microwave, High Frequency, 1111 (2828 Metric), Multilayer Ceramic Capacitors

Johanson Technology Inc.

The E-Series capacitors give excellent High-Q performance from High Frequency to Microwave frequencies. Typical uses are High Voltage, High Current application.

Product Description

The E-Series (S42E) capacitors give excellent high-Q performance from HF to Microwave frequencies.

Features
Applications:
High voltage, high current applications
Specifications
  • Applications:RF, Microwave, High Frequency
  • Capacitance:1pF ~ 1000pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:1111 (2828 Metric)
  • Size / Dimension:0.110" L x 0.110" W (2.79mm x 2.79mm)
  • Temperature Coefficient:C0G, NP0
  • Thickness (Max):0.102" (2.59mm)
  • Voltage - Rated:50V ~ 500V
Parts

View in Parametric Search

501S42E1R0BV4E501S42E1R0BV4ECAP CER 1PF 500V C0G/NP0 1111 1pF±0.1pF500VC0G, NP01111 (2828 Metric)RoHS
501S42E4R7BV4E501S42E4R7BV4ECAP CER 4.7PF 500V C0G/NP0 1111 4.7pF±0.1pF500VC0G, NP01111 (2828 Metric)RoHS
501S42E7R5CV4E501S42E7R5CV4ECAP CER 7.5PF 500V C0G/NP0 1111 7.5pF±0.25pF500VC0G, NP01111 (2828 Metric)RoHS
501S42E100JV4E501S42E100JV4ECAP CER 10PF 500V C0G/NP0 1111 10pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E120JV4E501S42E120JV4ECAP CER 12PF 500V C0G/NP0 1111 12pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E150JV4E501S42E150JV4ECAP CER 15PF 500V C0G/NP0 1111 15pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E270JV4E501S42E270JV4ECAP CER 27PF 500V C0G/NP0 1111 27pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E330JV4E501S42E330JV4ECAP CER 33PF 500V C0G/NP0 1111 33pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E470JV4E501S42E470JV4ECAP CER 47PF 500V C0G/NP0 1111 47pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E560JV4E501S42E560JV4ECAP CER 56PF 500V C0G/NP0 1111 56pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E680JV4E501S42E680JV4ECAP CER 68PF 500V C0G/NP0 1111 68pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E820JV4E501S42E820JV4ECAP CER 82PF 500V C0G/NP0 1111 82pF±5%500VC0G, NP01111 (2828 Metric)RoHS
501S42E101JV4E501S42E101JV4ECAP CER 100PF 500V C0G/NP0 1111 100pF±5%500VC0G, NP01111 (2828 Metric)RoHS
201S42E221JV4E201S42E221JV4ECAP CER 220PF 200V C0G/NP0 1111 220pF±5%200VC0G, NP01111 (2828 Metric)RoHS
500S42E102KV4E500S42E102KV4ECAP CER 1000PF 50V C0G/NP0 1111 1000pF±10%50VC0G, NP01111 (2828 Metric)RoHS

View in Parametric Search

Associated Product
Johanson Technology Inc. S402DS
Category: Passives-Capacitors-Kits-Ceramic