Print Print this page
 
Phoenix Contact
EX-I Series
Seeed Technology Co., Ltd
Dual H-Bridge
 
Sensata-Crydom
DRA4D Series
  • Images

Dual H-Bridge

L298 Dual H-Bridge Motor Driver

Seeed Technology Co., Ltd

Double H driver module uses ST L298N dual full-bridge driver, an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Datasheets:
Features
  • Light weight, small dimension
  • Super driver capacity
  • FWD protection
  • Heavy load heat sink
  • 2 current probe port
  • 4 pull up resistor switch
  • 2 DC motor/ 4 coil dual phrase stepper motor output
Applications :
  • MCU controlled vehicle
  • Wheel robot
Specifications
  • Control / Drive Type:Stepper, Bipolar
  • Current - Output:2A
  • Interface:Step / Direction
  • Motor Type:Stepper
  • Mounting Type:Chassis Mount
  • Number of Motors:1
  • Operating Temperature:-25°C ~ 130°C
  • Type:Board
  • Voltage - Load:7V
  • Voltage - Supply:46VDC
  • Wattage - Load:25W
  • Weight:0.106 lb (48.08g)
Parts