Print Print this page
 
STMicroelectronics
CBTVS2A12-1F3 Series
STMicroelectronics
DSL02 Series
 
STMicroelectronics
ESDA Series
  • Images

DSL02 Series

Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The drivers of various systems such as ADSL and VDSL. The low capacitance makes it suitable from ADSL to VDSL data rates.

Product Description

DSL02 is able to survive severe conditions even when used with downgraded or oscillating gas tube.

Features
  • High surge capability to comply with GR-1089 and ITU-T K20/21
Specifications
  • Applications:Telecom
  • Bidirectional Channels:1
  • Current - Peak Pulse (10/1000µs):24A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Package / Case:SC-74A, SOT-753
  • Packaging:Tape & Reel (TR)
  • Power Line Protection:No
  • Supplier Device Package:SOT-23-5L
  • Type:Zener
  • Voltage - Breakdown (Min):6V
  • Voltage - Clamping (Max) @ Ipp:18V
  • Voltage - Reverse Standoff (Typ):5V
Parts