Print Print this page
 
DLP Design Inc.
DLP-USB232R
DLP Design Inc.
DLP-USB245R
 
ebm-papst Inc.
21490
  • Images

DLP-USB245R

USB Mini-B to FIFO Adapter

DLP Design Inc.

The DLP-USB245R is DLP Design’s smallest USB-to-parallel FIFO interface module and utilizes the popular FT245R IC with FTDIChip-ID™ feature from FTDI. In addition to enabling standard USB-to-FIFO designs, both asynchronous and synchronous bit-bang interface modes are also available.

Datasheets:
Features
  • Single chip USB to parallel FIFO bidirectional data transfer interface
  • Entire USB protocol handled on the FT245R; no USB specific firmware programming is required
  • Fully integrated 1024-bit EEPROM storing device descriptors and FIFO I/O configuration
  • FTDI’s royalty-free Virtual COM Port (VCP) and direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
  • Unique USB FTDIChip-ID™ feature
  • Configurable FIFO interface I/O pins
  • Device supplied preprogrammed with a unique USB serial number
  • Integrated level converter on FIFO interface for connection to external logic running at between 1.8V and 5V
  • Configurable I/O pin output drive strength
  • Integrated power on reset circuit
  • Fully integrated power supply filtering; no external filtering is required
  • USB 2.0 full-speed compatible
Applications
  • Upgrading legacy peripherals to USB
  • USB interface across many different devices
Specifications
  • Convert From (Adapter End):USB - Mini B 2.0 Female
  • Convert To (Adapter End):DIL (Dual Inline)
  • Interface:FIFO
  • Type:USB to Parallel
  • Utilized IC / Part:FT245RL
Parts