GBP | USD
Print Print this page
 
Vishay Semiconductor Diodes Division
Diode Array
WeEn Semiconductors
Diode Array
 
Diodes Incorporated
Super Barrier Diode Array
  • Images
  • Drawings

Diode Array

Diode Array

WeEn Semiconductors

WeEn offers a variety of ultrafast rectifier diodes forr use in high-frequency switched-mode power supplies.

Features
  • Fast switching
  • Soft recovery characteristic
  • High thermal cycling performance
  • Low thermal resistance
Specifications
  • Current - Average Rectified (Io) (per Diode):10A ~ 30A
  • Current - Reverse Leakage @ Vr:10µA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:5A ~ 30A
  • Diode Configuration:1 Pair Common Cathode
  • Diode Type:Standard
  • Reverse Recovery Time (trr):25ns ~ 60ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Voltage - DC Reverse (Vr) (Max):150V ~ 600V
  • Voltage - Forward (Vf) (Max) @ If:1.15V ~ 2.9V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:150V ~ 600V
Parts

View in Parametric Search

BYV72EW-200,127BYV72EW-200,127DIODE ARRAY GP 200V 15A TO247-3 1 Pair Common CathodeStandard200V15ATO-247-3RoHS
BYV32E-150,127BYV32E-150,127DIODE ARRAY GP 150V 20A TO220AB 1 Pair Common CathodeStandard150V20ATO-220-3RoHS
BYV42E-150,127BYV42E-150,127DIODE ARRAY GP 150V 30A TO220AB 1 Pair Common CathodeStandard150V30ATO-220-3RoHS
BYV34-400,127BYV34-400,127DIODE ARRAY GP 400V 20A TO220AB 1 Pair Common CathodeStandard400V20ATO-220-3RoHS
BYQ28E-200/H,127BYQ28E-200/H,127DIODE ARRAY GP 200V 10A TO220AB 1 Pair Common CathodeStandard200V10ATO-220-3RoHS
BYQ28E-200,127BYQ28E-200,127DIODE ARRAY GP 200V 10A TO220AB 1 Pair Common CathodeStandard200V10ATO-220-3RoHS
BYV44-500,127BYV44-500,127DIODE ARRAY GP 500V 30A TO220AB 1 Pair Common CathodeStandard500V30ATO-220-3RoHS
BYV34-500,127BYV34-500,127DIODE ARRAY GP 500V 20A TO220AB 1 Pair Common CathodeStandard500V20ATO-220-3RoHS
BYQ28E-200E,127BYQ28E-200E,127DIODE ARRAY GP 200V 10A TO220AB 1 Pair Common CathodeStandard200V10ATO-220-3RoHS
BYQ28ED-200,118BYQ28ED-200,118DIODE ARRAY GP 200V 10A DPAK 1 Pair Common CathodeStandard200V10ATO-252-3, DPak (2 Leads + Tab), SC-63RoHS
BYQ28X-200,127BYQ28X-200,127DIODE ARRAY GP 200V 10A TO220-3 1 Pair Common CathodeStandard200V10ATO-220-3 Full Pack, Isolated TabRoHS
BYV34X-600,127BYV34X-600,127DIODE ARRAY GP 600V 20A TO220-3 1 Pair Common CathodeStandard600V20ATO-220-3 Full Pack, Isolated TabRoHS
BYV42E-200,127BYV42E-200,127DIODE ARRAY GP 200V 30A TO220AB 1 Pair Common CathodeStandard200V30ATO-220-3RoHS
BYV32EB-200,118BYV32EB-200,118DIODE ARRAY GP 200V 20A D2PAK 1 Pair Common CathodeStandard200V20ATO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
BYC10-600CT,127BYC10-600CT,127DIODE ARRAY GP 600V 10A TO220AB 1 Pair Common CathodeStandard600V10ATO-220-3RoHS
BYV32E-200,127BYV32E-200,127DIODE ARRAY GP 200V 20A TO220AB 1 Pair Common CathodeStandard200V20ATO-220-3RoHS

View in Parametric Search