Print Print this page
 
IDT, Integrated Device Technology Inc
Differential Output
Linear Technology/Analog Devices
Differential Output
 
Maxim Integrated
Differential Output
  • Images

Differential Output

Low Phase Noise, Dual and Triple Output Buffer/Driver/Logic Converters

Linear Technology/Analog Devices

The early amplifier stages have selectable low pass filtering to minimize the noise while still amplifying the signal to increase its slew rate. This input stage filtering/noise limiting is especially helpful in delivering the lowest possible phase noise signal with slow slewing input signals such as a typical 10MHz sine wave system reference.

Specifications
  • Frequency - Max:300MHz ~ 1.8GHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Packaging:Tube
  • Voltage - Supply:3.15V ~ 3.45V
Parts

View in Parametric Search

LTC6957HMS-2#PBFLTC6957HMS-2#PBFIC CLK BUFFER DVR 1:2 12MSOP Fanout Buffer (Distribution)11:2Yes/Yes12-TSSOP (0.118", 3.00mm Width)RoHS
LTC6957HMS-1#PBFLTC6957HMS-1#PBFIC CLK BUFFER DVR 1:2 12MSOP Fanout Buffer (Distribution)11:2Yes/Yes12-TSSOP (0.118", 3.00mm Width)RoHS
LTC6957HMS-4#PBFLTC6957HMS-4#PBFIC CLK BUFFER DVR 1:2 12MSOP Fanout Buffer (Distribution)11:2Yes/No12-TSSOP (0.118", 3.00mm Width)RoHS
LTC6957HMS-3#PBFLTC6957HMS-3#PBFIC CLK BUFFER DVR 1:2 12MSOP Fanout Buffer (Distribution)11:2Yes/No12-TSSOP (0.118", 3.00mm Width)RoHS
LTC6954IUFF-4#PBFLTC6954IUFF-4#PBFIC CLK BUFFER 1:3 1.4GHZ Fanout Buffer (Distribution), Divider11:3Yes/Yes36-WFQFN Exposed PadRoHS
LTC6954IUFF-2#PBFLTC6954IUFF-2#PBFIC CLK BUFFER 1:3 1.4GHZ Fanout Buffer (Distribution), Divider11:3Yes/Yes36-WFQFN Exposed PadRoHS
LTC6954IUFF-3#PBFLTC6954IUFF-3#PBFIC CLK BUFFER 1:3 1.4GHZ Fanout Buffer (Distribution), Divider11:3Yes/Yes36-WFQFN Exposed PadRoHS
LTC6954IUFF-1#PBFLTC6954IUFF-1#PBFIC CLK BUFFER 1:3 1.8GHZ Fanout Buffer (Distribution), Divider11:3Yes/Yes36-WFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Linear Technology/Analog Devices DC1766A-A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Timing
Linear Technology/Analog Devices LTC6954-1, LTC6954-2, LTC6954-3 and LTC6954-4 Demonstration Boards
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Timing