Print Print this page
 
Hirose Electric Co Ltd
DF14 Series
Hirose Electric Co Ltd
DF19 Series
 
Hirose Electric Co Ltd
DF1B Series

DF19 Series

DF19 Series Connector Contacts

Hirose Electric Co Ltd

28 to 36 AWG 1 mm Contact Pitch, Board-to-Cable, Board-to-FPC, Board-to-Micro-coaxial Cable Connectors

Product Description

Industry and market accepted as “De facto” standard for LCD panel connections (panels under 12 inches). High-performance connectors for LVDS high-speed differential signals.

Features
  • Small configuration and board space: Thin design accepts discrete wire, thin micro-coaxial cable (O1.5mm, O1.6mm max.) and FPC 1.7 mm maximum thick.
  • Common use of receptacle: The same receptacle will accept plugs terminated with discrete wire, FPC or micro-coaxial cable.
  • Uniform external dimensions: The plug assembly external dimensions remain the same when is terminated with discrete wire, FPC or micro- coaxial cable.
  • Variety of mounting styles: Device design engineers have a choice of mounting styles: topboard, offset, reverse mount offset and vertical.
  • Ground connection: Metal grounding plates connect with the common ground line.
Applications:
  • Digital cameras
  • Notebook computers
  • PDA’s
  • Any device requiring high-density interconnection for consistent high speed transmission data rates.
Specifications
  • Contact Finish:Gold
  • Contact Termination:Crimp
  • Packaging:Tape & Reel (TR)
  • Pin or Socket:Socket
  • Wire Gauge:36 AWG ~ 30-32 AWG
Parts

View in Parametric Search

DF19A-2830SCFADF19A-2830SCFACONN SOCKET 28-30AWG CRIMP GOLD -SocketCrimp28-30 AWGRoHS
DF19-2830SCFADF19-2830SCFACONN SOCKET 28-30AWG CRIMP GOLD -SocketCrimp28-30 AWGRoHS
DF19A-3032SCFADF19A-3032SCFACONN SOCKET 30-32AWG CRIMP GOLD -SocketCrimp30-32 AWGRoHS
DF19-2830SCFA(41)DF19-2830SCFA(41)CONN SOCKET 28-30AWG CRIMP GOLD -SocketCrimp28-30 AWGRoHS
DF19A-2830SCFA(41)DF19A-2830SCFA(41)CONN SOCKET 28-30AWG CRIMP GOLD -SocketCrimp28-30 AWGRoHS
DF19A-36SCFADF19A-36SCFACONN SOCKET 36AWG CRIMP GOLD -SocketCrimp36 AWGRoHS
DF19-3032SCFADF19-3032SCFACONN SOCKET 30-32AWG CRIMP GOLD -SocketCrimp30-32 AWGRoHS

View in Parametric Search

Associated Product
Hirose Electric Co Ltd DF19-20S-1C
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch
Hirose Electric Co Ltd AP105-DF19S
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Bench Press
Hirose Electric Co Ltd HT302/DF19S
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Rectangular Connectors and Contacts