GBP | USD
Print Print this page
 
Switchcraft Inc.
DATA-CON-X® DCC Series
Switchcraft Inc.
DATA-CON-X® DCP Series
 
TE Connectivity Aerospace, Defense and Marine
AMPLIMITE 109 Series
  • Images

DATA-CON-X® DCP Series

Waterproof D-Sub Connectors

Switchcraft Inc.

Waterproof sealed D-Sub connectors that meet IP67 rating.

Specifications
  • Color:Black
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Contact Type:Signal
  • Current Rating (Amps):2A ~ 5A
  • Dielectric Material:Thermoplastic
  • Features:Gasket
  • Flange Feature:Mating Side, Female Screwlock
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Panel Mount
  • Number of Positions:9 ~ 15
  • Number of Rows:2 ~ 3
  • Operating Temperature:-55°C ~ 85°C
  • Packaging:Bulk
  • Shell Material, Finish:Steel, Tin Plated
  • Shell Size, Connector Layout:1 (DE, E) ~ 1 (DE, E) High Density
  • Termination:Solder Cup
  • Wire Gauge:22-26 AWG
Parts

View in Parametric Search

DCPDB09MSC1DCPDB09MSC1CONN D-SUB PLUG 9POS PNL MNT BulkD-SubPlug, Male Pins9
DCPHD15FSC1DCPHD15FSC1CONN D-SUB HD RCPT 15POS PNL MNTBulkD-Sub, High DensityReceptacle, Female Sockets15
DCPDB09FSC1DCPDB09FSC1CONN D-SUB RCPT 9POS PNL MNT BulkD-SubReceptacle, Female Sockets9

View in Parametric Search

Associated Product
Switchcraft Inc. DCCDB09M
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub
Switchcraft Inc. DCCHD15M
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub, High Density