GBP | USD
Print Print this page
 
Phoenix Contact
SUBCON Series
Switchcraft Inc.
DATA-CON-X® DCC Series
 
Switchcraft Inc.
DATA-CON-X® DCP Series
  • Images

DATA-CON-X® DCC Series

Waterproof D-Sub Connectors

Switchcraft Inc.

Waterproof sealed D-Sub connectors that meet IP67 rating.

Specifications
  • Color:Black
  • Connector Style:D-Sub
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Contact Type:Signal
  • Current Rating (Amps):5A
  • Dielectric Material:Thermoplastic
  • Flange Feature:Cable Side, Male Jackscrew
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:9
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 85°C
  • Packaging:Bulk
  • Shell Material, Finish:Steel, Tin Plated
  • Shell Size, Connector Layout:1 (DE, E)
  • Termination:Solder Cup
  • Wire Gauge:22-26 AWG
Parts

View in Parametric Search

DCCDB09MDCCDB09MCONN DSUB PLUG 9POS SLDR CUP BulkD-SubPlug, Male Pins9
DCCDB09FDCCDB09FCONN DSUB RCPT 9POS SLDR CUP BulkD-SubReceptacle, Female Sockets9

View in Parametric Search

Associated Product
Switchcraft Inc. DCPDB09MSC1
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub