Print Print this page
 
Tripp Lite
USB Car Charger
Tripp Lite
USB Power Pack
 
Tripp Lite
USB Wall/Travel Charger
Tripp Lite

USB Power Pack

Tripp Lite Portable 2-Port USB Battery Charger Mobile Power Bank 12k mAh

Tripp Lite

The high-capacity UPB-12K0-S2X2U 12,000mAh Dual-Port Mobile Power Bank is an ideal power solution when you're on the road or stuck somewhere without convenient electricity. The portable dual-USB battery charger weighs barely half a pound and fits comfortably in your purse or backpack to keep your phone, tablet, e-reader, MP3 player, digital camera or other handheld device operating when you need it.

Features
  • Compact 2-port 12,000mAh power bank charges multiple smartphones
  • Auto-sensing port adjusts amperage to match connected device
Applications :
  • Smartphones
  • Tablets
Specifications
  • Approvals:CE, FCC
  • Battery Chemistry:Mobile Devices
  • Charge Current - Max:2.4A, 2.4A
  • Mounting Type:Panel Mount
  • Number of Cells:2
  • Operating Temperature:0°C ~ 45°C
  • Size / Dimension:5.50" L x 2.50" W x 1.00" H (139.70mm x 63.50mm x 25.40mm)
  • Termination Style:USB Micro-B, USB A (2)
  • Type:USB Power Pack
  • Voltage - Nominal:5V, 5V
Parts