Print Print this page
 
Carlo Gavazzi Inc.
WM40 96 Smart Modular Power Analyzer
CR Magnetics Inc.
CRM1000, CRM2000 and CRM3000 Series
 
CR Magnetics Inc.
Panel Meter Accessories
  • Images

CRM1000, CRM2000 and CRM3000 Series

Current Mark Displays

CR Magnetics Inc.

The Current Mark Displays are designed as a method for providing a visual indication and measurement of electrical current flow. The current-carrying wire is routed through the window opening in the current sensing transformer, providing sensing and power for the instrument. CRM1000 Series high efficiency, 7 LED indicators that illuminates as the current approaches the full-scale range. CRM2000 Series is a modern looking light bar with nice visual appeal. CRM3000 Series is an auto-ranging display with an input range up to 50 AAC.

Specifications
  • Mounting Type:Panel Mount - Surface
  • Operating Temperature:-30°C ~ 60°C
  • Type:Current (Ammeter)
  • Voltage - Supply:Loop Power
Parts

View in Parametric Search

CRM1000-25-ICRM1000-25-IAMMETER 0-25A LED PANEL MOUNT Current (Ammeter)0 ~ 25ALED - Tri-Color Bar Graph-RoHS
CRM1000-50-ICRM1000-50-IAMMETER 0-50A LED PANEL MOUNT Current (Ammeter)0 ~ 50ALED - Tri-Color Bar Graph-RoHS
CRM2000-25-ICRM2000-25-IAMMETER 0-25A LED PANEL MOUNT Current (Ammeter)0 ~ 25ALED - Tri-Color Bar Graph-RoHS
CRM2000-50-ICRM2000-50-IAMMETER 0-50A LED PANEL MOUNT Current (Ammeter)0 ~ 50ALED - Tri-Color Bar Graph-RoHS
CRM1000-25-RCRM1000-25-RAMMETER 0-25A LED PANEL MOUNT Current (Ammeter)0 ~ 25ALED - Tri-Color Bar Graph-RoHS
CRM1000-50-RCRM1000-50-RAMMETER 0-50A LED PANEL MOUNT Current (Ammeter)0 ~ 50ALED - Tri-Color Bar Graph-RoHS
CRM3000-50-ICRM3000-50-IAMMETER 0-50A LCD PANEL MOUNT Current (Ammeter)0 ~ 50ALCD - Black Characters4RoHS
CRM2000-25-RCRM2000-25-RAMMETER 0-25A LED PANEL MOUNT Current (Ammeter)0 ~ 25ALED - Tri-Color Bar Graph-RoHS
CRM2000-50-RCRM2000-50-RAMMETER 0-50A LED PANEL MOUNT Current (Ammeter)0 ~ 50ALED - Tri-Color Bar Graph-RoHS

View in Parametric Search