Print Print this page
 
Vishay Siliconix
Analog Switches - Special Purpose
Vishay Semiconductor Opto Division
CQY Series
 
TT Electronics/Optek Technology
3C9x, 3N2x Series
  • Images

CQY Series

Optocoupler, Phototransistor Output, with Base Connection

Vishay Semiconductor Opto Division

The CQY80N(G) series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 6 pin plastic dual inline package.

Datasheets:
Features
  • Special construction: therefore, extra low coupling capacity of typical 0.3 pF, high common mode rejection
  • Low temperature coefficient of CTR
Applications
  • Switch-mode power supplies
  • Line receiver
  • Computer peripheral interface
  • Microprocessor system interface
  • Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation)
Specifications
  • Current - DC Forward (If) (Max):60mA
  • Current - Output / Channel:50mA
  • Current Transfer Ratio (Min):50% @ 10mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Transistor with Base
  • Packaging:Tube
  • Rise / Fall Time (Typ):7µs, 6.7µs
  • Supplier Device Package:6-DIP
  • Turn On / Turn Off Time (Typ):11µs, 7µs
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.25V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):32V
Parts

View in Parametric Search

CQY80NGCQY80NGOPTOISO 5KV TRANS W/BASE 6DIP 15000Vrms50% @ 10mA-6-DIP (0.400", 10.16mm)
CQY80NCQY80NOPTOISO 5KV TRANS W/BASE 6DIP 15000Vrms50% @ 10mA-6-DIP (0.300", 7.62mm)

View in Parametric Search