GBP | USD
Print Print this page
 
ON Semiconductor
LV5609LP-E
Diodes Incorporated
CPU, Processor
 
Renesas Electronics America Inc.
CPU, Processor
  • Images

CPU, Processor

Diodes Incorporated's Timing Solution for Personal Computing and Peripherals

Diodes Incorporated

Diodes Incorporated's timing solutions include high-performance differential and single-ended 1.2 V, 1.5 V, 1.8 V, 2.5 V 3.3 V and 5 V clock distribution circuits, converters and zero-delay driver ICs. Silicon IC clocks enable applications such as servers, work stations, registered DIMMs, routers, switches, storage (RAID, SAN, NAS), set-top boxes, and imaging products like scanners, printers, and digital cameras.

Datasheets:
Specifications
  • Differential - Input:Output:Yes/Yes
  • Frequency - Max:312.5MHz
  • Input:HCSL, LVDS, LVPECL, Crystal
  • Main Purpose:Power PCs
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:HCSL, LVCMOS, LVPECL
  • PLL:Yes
  • Package / Case:56-VFQFN Exposed Pad
  • Ratio - Input:Output:2:14
  • Supplier Device Package:56-TQFN-EP (8x8)
  • Voltage - Supply:2.375V ~ 3.465V
Parts

View in Parametric Search

PI6LC4833ZBIEPI6LC4833ZBIEIC CLOCK GENERATOR 56TQFN YesPower PCsHCSL, LVDS, LVPECL, CrystalHCSL, LVCMOS, LVPECL56-VFQFN Exposed PadRoHS

View in Parametric Search