Print Print this page
 
Traco Power
TSR Series
Vicor Corporation
Cool-Power® Series
 
Vicor Corporation
MI-J00 Series
  • Images

Cool-Power® Series

50W, High Density DC to DC Converters

Vicor Corporation

The PI31xx/PI34xx/P1354xx Cool-Power® is a family of high density, DC to DC Zero-Voltage Switching (ZVS) converter modules integrating controller, power switches, planar magnetics, and support components all within a high density surface mount package. This complete solution utilizes a high performance ZVS topology enabling high switching frequencies and providing best in class power density.

Features
  • Complete isolated DC to DC with zero voltage switching module
  • Efficiency up to 89%
  • 50 W / 60 W output power
  • Output voltage sensing without opto coupler use for higher reliability
Applications :
  • Networking
  • Industrial
  • Rugged Defense Applications
  • Space Constrained System
  • Isolated, Board-level Power
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):3.3A ~ 15A
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Package / Case:8-SMD Module ~ 123-BLGA Module
  • Power (Watts):50W
  • Voltage - Input (Max):18V ~ 60V
  • Voltage - Input (Min):8V ~ 36V
  • Voltage - Isolation:2.25kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

PI3585-00-QFYZPI3585-00-QFYZ60V/ 5V, 10A ZVS BUCK REGULATOR -Non-Isolated PoL Module130V37-PowerVFQFN ModuleRoHS
PI3302-00-LGIZPI3302-00-LGIZDC DC CONVERTER 5V TrayNon-Isolated PoL Module18V123-BLGA ModuleRoHS
PI3302-20-LGIZPI3302-20-LGIZDC DC CONVERTER 5V TrayNon-Isolated PoL Module, Digital18V123-BLGA ModuleRoHS
PI3301-01-LGIZPI3301-01-LGIZDC DC CONVERTER 3.3V 50W TrayNon-Isolated PoL Module18V123-BLGA ModuleRoHS
PI3106-00-HVMZPI3106-00-HVMZDC DC CONVERTER 12V 50W TrayIsolated Module116V8-SMD ModuleRoHS
PI3111-00-HVMZPI3111-00-HVMZDC DC CONVERTER 15V 50W TrayIsolated Module116V8-SMD ModuleRoHS
PI3109-00-HVMZPI3109-00-HVMZDC DC CONVERTER 5V 50W TrayIsolated Module116V8-SMD ModuleRoHS
PI3423-00-LGIZPI3423-00-LGIZDC DC CONVERTER 3.3V TrayNon-Isolated PoL Module18V123-BLGA ModuleRoHS
PI3545-00-BGIZPI3545-00-BGIZ60V/ 5V, 10A COOL-POWER ZVS BUCKTrayNon-Isolated PoL Module136V85-BBGA ModuleRoHS
PI3302-03-LGIZPI3302-03-LGIZDC DC CONVERTER 5V TrayNon-Isolated PoL Module18V123-BLGA ModuleRoHS
PI3109-01-HVIZPI3109-01-HVIZDC DC CONVERTER 5V 50W TrayIsolated Module118V8-SMD ModuleRoHS
PI3106-01-HVIZPI3106-01-HVIZDC DC CONVERTER 12V 50W TrayIsolated Module118V8-SMD ModuleRoHS
PI3108-00-HVMZPI3108-00-HVMZDC DC CONVERTER 3.3V 50W TubeIsolated Module116V8-SMD ModuleRoHS

View in Parametric Search

Associated Product
Vicor Corporation PI31xx Series Evaluation Boards
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS
Vicor Corporation DKIT-AC-24-POL-00
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS
Vicor Corporation PI3303-00-EVAL1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS
Eaton - Electronics Division FP Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Ferrite