GBP | USD
Print Print this page
 
Citizen
CLU701, CLU711, CLU721 and CLU731 Series
Citizen
COB Series CL-L104
 
Citizen
COB Series Version4 LEDs
  • Images

COB Series CL-L104

White Power LED for General Lighting

Citizen

Specifications
  • CRI (Color Rendering Index):65 (Typ) ~ 85 (Typ)
  • Configuration:Rectangle
  • Current - Max:720mA ~ 1.44A
  • Current - Test:350mA ~ 700mA
  • Flux @ Current/Temperature - Test:305lm (Typ) ~ 760lm (Typ)
  • Height:1.35mm
  • Lens Type:Flat
  • Lumens/Watt @ Current - Test:95 lm/W ~ 120 lm/W
  • Size / Dimension:50.00mm L x 7.00mm W
  • Temperature - Test:25°C
  • Type:Chip On Board (COB)
  • Voltage - Forward (Vf) (Typ):9.2V
Parts

View in Parametric Search

CL-L104-C3N-FCL-L104-C3N-FCOB LED 5000K 65CRI 385LM Chip On Board (COB)White, Cool5000K-RoHS
CL-L104-C6N-FCL-L104-C6N-FCOB LED 5000K 65CRI 760LM Chip On Board (COB)White, Cool5000K-RoHS
CL-L104-MC6N1-F5CL-L104-MC6N1-F5COB LED 5000K 80CRI 650LM Chip On Board (COB)White, Cool5000K 3-Step MacAdam Ellipse-RoHS
CL-L104-MC3N1-F5CL-L104-MC3N1-F5COB LED 5000K 80CRI 325LM Chip On Board (COB)White, Cool5000K 3-Step MacAdam Ellipse-RoHS
CL-L104-MC3L1-F5CL-L104-MC3L1-F5COB LED 3000K 80CRI 305LM Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CL-L104-MC6L1-F5CL-L104-MC6L1-F5COB LED 3000K 80CRI 610LM Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS

View in Parametric Search