Print Print this page
 
Digilent, Inc.
Cmod A7: Breadboardable Artix-7 FPGA Modules
Digilent, Inc.
Cmod S6 Board
 
Digilent, Inc.
Genesys 2 Board for Kintex-7™ FPGA Array
  • Images

Cmod S6 Board

410-282P-KIT Cmod S6 Board using the Xilinx Spartan™-6 XC6SLX4-2CPG196 FPGA

Digilent, Inc.

The Digilent Cmod S6 is a small, 48-pin DIP form factor board built around a Xilinx Spartan 6 LX4 FPGA. The board also includes a programming ROM, clock source, USB programming and data transfer circuit, power supplies, and basic I/O devices. There are 46 FPGA I/O signals that are routed to 100-mil-spaced through hole pins, making the Cmod S6 well suited for use with solderless breadboards. At just .7” by 2.6” inches, it can also be loaded in a standard socket and used in embedded systems.

Product Description

The FPGA on the Cmod S6 can be configured in several ways from a PC using the on-board Adept USB interface, from a stand-alone programming cable attached to the 6-pin JTAG connector, or from the on-board Quad-SPI Flash memory. Configuration files can be programmed using Xilinx’s ISE 14.2 (or higher) development tools, using Digilent’s Adept system, or using older versions of the Xilinx tools if Adept is also installed. Xilinx’s ISE/Impact programming tool and Digilent’s Adept tool will recognize the board and/or FPGA when the board is attached to a PC using a Type-A to micro-B USB cable. Xilinx’s impact tool and Digilent’s Adept can both be used to program the FPGA and on-board QSPI ROM.

Specifications
  • Contents:Board(s)
  • For Use With/Related Products:Spartan 6
  • Type:FPGA
Parts
Associated Product
Xilinx Inc. Spartan®-6 LX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
O'Reilly Media 9781491939109
Category: Test, Tools, Other Products-Maker/DIY, Educational-Books
Xilinx Inc. Spartan®-6 LXT
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)