Print Print this page
 
AVX Corporation
NJ28
Cantherm
CMF Series
 
Cantherm
CWF Series
  • Images

CMF Series

Chip NTC Thermistors

Cantherm

CMF Chip NTC Thermistors

Features
  • Miniature size
  • No lead
  • Ideal for high density SMT installation
  • Superior solderability and resistance to soldering heat
  • Ideal for wave or reflow soldering
Applications:
  • Temperature compensation of IC, LCD
  • Transistor
  • Crystal oscillator of mobile communications equipment
  • Temperature sensor for rechargeable batteries
  • Temperature sensor for CPU
  • Temperature compensation of several kinds of circuits
Specifications
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Power - Max:100mW ~ 200mW
  • Resistance in Ohms @ 25°C:2k ~ 100k
Parts

View in Parametric Search

CMFB3200202JNTCMFB3200202JNTTHERMISTOR NTC 2KOHM 3200K 0805 2k±5%--0805 (2012 Metric)RoHS
CMFB3200202FNTCMFB3200202FNTTHERMISTOR NTC 2KOHM 3200K 0805 2k±1%--0805 (2012 Metric)RoHS
CMFA3970103JNTCMFA3970103JNTTHERMISTOR NTC 10KOHM 3970K 060310k±5%--0603 (1608 Metric)RoHS
CMFB3970103JNTCMFB3970103JNTTHERMISTOR NTC 10KOHM 3970K 080510k±5%--0805 (2012 Metric)RoHS
CMFX3435103JNTCMFX3435103JNTTHERMISTOR NTC 10KOHM 3435K 040210k±5%--0402 (1005 Metric)RoHS
CMFA3435103FNTCMFA3435103FNTTHERMISTOR NTC 10KOHM 3435K 060310k±1%±1%-0603 (1608 Metric)RoHS
CMFB3435103FNTCMFB3435103FNTTHERMISTOR NTC 10KOHM 3435K 080510k±1%±1%-0805 (2012 Metric)RoHS
CMFB3630153JNTCMFB3630153JNTTHERMISTOR NTC 15KOHM 3630K 080515k±5%--0805 (2012 Metric)RoHS
CMFB4000473JNTCMFB4000473JNTTHERMISTOR NTC 47KOHM 4000K 080547k±5%--0805 (2012 Metric)RoHS
CMFX4050104JNTCMFX4050104JNTTHERM NTC 100KOHM 4050K 0402 100k±5%--0402 (1005 Metric)RoHS
CMFA3950104JNTCMFA3950104JNTTHERM NTC 100KOHM 3950K 0603 100k±5%--0603 (1608 Metric)RoHS
CMFB4000104JNTCMFB4000104JNTTHERM NTC 100KOHM 4000K 0805 100k±5%--0805 (2012 Metric)RoHS
CMFA3950104FNTCMFA3950104FNTTHERM NTC 100KOHM 3950K 0603 100k±1%±1%-0603 (1608 Metric)RoHS

View in Parametric Search