GBP | USD
Print Print this page
 
Citizen
CLU038
Citizen
CLU048
 
Citizen
CLU058
  • Images

CLU048

CLU048 Series

Citizen

CITILED COB Series covers a wide range of luminous flux from a 10W incandescent bulb to a 500W mercury lamp in general lighting sources. The element arrangement of LED package is capable of utilizing light more effectively and higher performance. This version of CITILED COB Series succeeds to reduce the thermal resistance significantly. It creates more options to match luminaire's products design (ex. High performance , Cost effective , Higher lumen density , Increased allowable max. If). The outline and LES size is same since version 1. 3-step MacAdam ellipse color definition at Tj=85°C is available.

Specifications
  • CRI (Color Rendering Index):70 ~ 97
  • Configuration:Square
  • Current - Max:2.76A ~ 4.14A
  • Current - Test:1.08A ~ 1.62A
  • Flux @ Current/Temperature - Test:4010lm (Typ) ~ 13162lm (Typ)
  • Height:1.40mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):22.00mm Dia
  • Lumens/Watt @ Current - Test:107 lm/W ~ 165 lm/W
  • Size / Dimension:28.00mm L x 28.00mm W
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Voltage - Forward (Vf) (Typ):34.6V ~ 52V
Parts

View in Parametric Search

CLU048-1212C4-353M2K1CLU048-1212C4-353M2K1COB LED 3500K 80CRI Chip On Board (COB)White, Warm3500K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-303M2K1CLU048-1212C4-303M2K1COB LED 3000K 80CRI Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-403M2K1CLU048-1212C4-403M2K1COB LED 4000K 80CRI Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CLU048-1818C4-50AL7K3CLU048-1818C4-50AL7K3COB LED 5000K 70CRI Chip On Board (COB)White, Cool5000K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-303H5K2CLU048-1212C4-303H5K2COB LED 3000K 90CRI Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-303H7K4CLU048-1212C4-303H7K4COB LED 3000K 97CRI Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-403H7K4CLU048-1212C4-403H7K4COB LED 4000K 97CRI Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CLU048-1812C4-353M2K1CLU048-1812C4-353M2K1COB LED 3500K 80CRI Chip On Board (COB)White, Warm3500K 3-Step MacAdam Ellipse-RoHS
CLU048-1812C4-30AL7K3CLU048-1812C4-30AL7K3COB LED 3000K 70CRI Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CLU048-1812C4-403M2K1CLU048-1812C4-403M2K1COB LED 4000K 80CRI Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CLU048-1818C4-353M2K1CLU048-1818C4-353M2K1COB LED 3500K 80CRI Chip On Board (COB)White, Warm3500K 3-Step MacAdam Ellipse-RoHS
CLU048-1818C4-403M2K1CLU048-1818C4-403M2K1COB LED 4000K 80CRI Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-403H5K2CLU048-1212C4-403H5K2COB LED 4000K 90CRI Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-273H7K4CLU048-1212C4-273H7K4COB LED 2700K 97CRI Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-353H5K2CLU048-1212C4-353H5K2COB LED 3500K 90CRI Chip On Board (COB)White, Warm3500K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-50AL7K3CLU048-1212C4-50AL7K3COB LED 5000K 70CRI Chip On Board (COB)White, Cool5000K 3-Step MacAdam Ellipse-RoHS
CLU048-1812C4-273M2K1CLU048-1812C4-273M2K1COB LED 2700K 80CRI Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
CLU048-1812C4-303M2K1CLU048-1812C4-303M2K1COB LED 3000K 80CRI Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CLU048-1812C4-303H5K2CLU048-1812C4-303H5K2COB LED 3000K 90CRI Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CLU048-1812C4-403H5K2CLU048-1812C4-403H5K2COB LED 4000K 90CRI Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CLU048-1812C4-403H7K4CLU048-1812C4-403H7K4COB LED 4000K 97CRI Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
CLU048-1818C4-303H5K2CLU048-1818C4-303H5K2COB LED 3000K 90CRI Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CLU048-1818C4-273M2K1CLU048-1818C4-273M2K1COB LED 2700K 80CRI Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
CLU048-1818C4-303M2K1CLU048-1818C4-303M2K1COB LED 3000K 80CRI Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CLU048-1212C4-273M2K1CLU048-1212C4-273M2K1COB LED 2700K 80CRI Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
CLU048-1818C4-403H5K2CLU048-1818C4-403H5K2COB LED 4000K 90CRI Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS

View in Parametric Search

Associated Product
Ledil C11979_LENA-S
Category: Optoelectronics-LED Optics-Reflectors
Ledil C12597_LENINA-S
Category: Optoelectronics-LED Optics-Reflectors
Ledil FN16481_STELLA-G2-VSM
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)