Print Print this page
 
Cirrus Logic Inc.
Clock Generators
Cypress Semiconductor Corp
Clock Generators
 
Diodes Incorporated
Clock Generators
  • Images

Clock Generators

Cypress Semiconductor's timing products for Clock Generators

Cypress Semiconductor Corp

Cypress is the leader in programmable timing solutions for consumer electronics, communication, networking and industrial applications. Cypress's portfolio of silicon based clock generators and buffers offers the best in class performance in terms of jitter, power, speed, integration and package.

Datasheets:
Features
Applications
  • Consumer: HDTV, STB, DVD-R, Printer, Copier, Fax, Servers
  •  Communication: Base Stations, Switches, Routers
  • Others: Video Systems, Industrial, Automotive, Gaming, Medical, etc.
Specifications
  • Differential - Input:Output:No/No
  • Divider/Multiplier:Yes/No
  • Frequency - Max:100MHz
  • Input:Clock, Crystal
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:Clock
  • PLL:Yes
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Packaging:Tube
  • Ratio - Input:Output:1:1
  • Supplier Device Package:8-SOIC
  • Type:Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator
  • Voltage - Supply:2.97V ~ 3.63V
Parts

View in Parametric Search

CY25560SXICY25560SXIIC CLOCK GEN 3.3V SS 8-SOIC Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock GeneratorYesClock, CrystalClock8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search